+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PXP6040/B/5M00

Cable; USB 2.0; USB A plug,USB B plug; 5m; IP66,IP68,IP69K; 1A


Manufacturer: BULGIN

Manufacturer part number:
PXP6040/B/5M00
TME Symbol:
PXP6040/B/5M00

Specification

Manufacturer
BULGIN
Type of connection cable
USB - USB
Version
USB 2.0
Cable length
5m
IP rating
IP66, IP68, IP69K
Current rating
1A
Operating temperature
0...70°C
Cable/adapter structure
  • USB A plug
  • USB B plug
Gross weight275.833 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: USB cables and adapters BULGIN,
*
PXP6040/B/5M00
0 in TME stock
Net price for quantities from 1 pcs - 60.07 USDGross price for quantities from 1 pcs - 60.07 USD
Net price for quantities from 5 pcs - 53.41 USDGross price for quantities from 5 pcs - 53.41 USD
Net price for quantities from 10 pcs - 46.73 USDGross price for quantities from 10 pcs - 46.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.