+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PXP6042/B

Transition: adapter; PIN: 4; 1A; external bayonet,push-pull


Manufacturer: BULGIN

Manufacturer part number:
PXP6042/B
TME Symbol:
PXP6042/B

Specification

Manufacturer
BULGIN
Type of transition
adapter
Number of pins
4
Current rating
1A
Locking system
external bayonet, push-pull
IP rating
IP66, IP68, IP69K
Flammability rating
UL94V-0
Mechanical mounting
for panel mounting, rear side nut
Version
USB 2.0
Operating temperature
0...70°C
Cable/adapter structure
  • USB A socket
  • USB B socket (sealed)
Gross weight22.34 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: PX connectors BULGIN,
*
PXP6042/B
34 in TME stock
Net price for quantities from 1 pcs - 20.58 USDGross price for quantities from 1 pcs - 20.58 USD
Net price for quantities from 10 pcs - 19.09 USDGross price for quantities from 10 pcs - 19.09 USD
Net price for quantities from 25 pcs - 18.09 USDGross price for quantities from 25 pcs - 18.09 USD
Net price for quantities from 50 pcs - 17.34 USDGross price for quantities from 50 pcs - 17.34 USD
Net price for quantities from 100 pcs - 16.59 USDGross price for quantities from 100 pcs - 16.59 USD
Net price for quantities from 125 pcs - 16.34 USDGross price for quantities from 125 pcs - 16.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 25 pcs