+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PXP7012/02P/ST

Connector: circular; socket; male; PIN: 2; 25A; 600V; Buccaneer 7000


Manufacturer: BULGIN

Manufacturer part number:
PXP7012/02P/ST
TME Symbol:
PXP7012/02P/ST

Specification

Manufacturer
BULGIN
Type of connector
circular
Connector
socket
Kind of connector
male
Number of pins
2
Current rating
25A
Rated voltage
0.6kV
Locking system
bayonet, external bayonet
Manufacturer series
Buccaneer 7000
Contact plating
nickel plated
IP rating
IP66, IP68, IP69K
Flammability rating
UL94V-0
Mechanical mounting
for panel mounting, rear side nut
Electrical mounting
screw terminal
Enclosure material
PBT, thermoplastic
Max cable section
6mm2
Operating temperature
-40...120°C
Gross weight43.3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PX connectors BULGIN,
See other products from this series.:
*
PXP7012/02P/ST
0 in TME stock
Net price for quantities from 1 pcs - 22.57 USDGross price for quantities from 1 pcs - 22.57 USD
Net price for quantities from 4 pcs - 20.82 USDGross price for quantities from 4 pcs - 20.82 USD
Net price for quantities from 10 pcs - 18.96 USDGross price for quantities from 10 pcs - 18.96 USD
Net price for quantities from 25 pcs - 17.51 USDGross price for quantities from 25 pcs - 17.51 USD
Net price for quantities from 100 pcs - 16.39 USDGross price for quantities from 100 pcs - 16.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.