+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PXP9052/06/S

Connector: circular; socket; female; PIN: 6; 150A; Buccaneer 9000


Manufacturer: BULGIN

Manufacturer part number:
PXP9052/06/S
TME Symbol:
PXP9052/06/S

Specification

Manufacturer
BULGIN
Type of connector
circular
Connector
socket
Kind of connector
female
Number of pins
6
Current rating
0.15kA
Locking system
external thread, threaded joint
Manufacturer series
Buccaneer 9000
IP rating
IP68
Flammability rating
UL94V-0
Mechanical mounting
flange (4 holes), for panel mounting
Enclosure material
acetal, Delrin, POM
Operating temperature
-55...125°C
Gross weight200 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: PX connectors BULGIN,
See other products from this series.:
*
PXP9052/06/S
0 in TME stock
Net price for quantities from 10 pcs - 545.33 USDGross price for quantities from 10 pcs - 545.33 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.