+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PXS24S-E10/F/ORT

Electronic circuit breaker; Urated: 24VDC; Uoper: 16÷30VDC; 10A

Manufacturer: EATON ELECTRIC

Manufacturer part number:
PXS24S-E10/F/ORT

Alternative designations: PXS24S10A002

TME Symbol:
PXS24S-E10/F/ORT

Specification

Manufacturer
EATON ELECTRIC
Type of protection
electronic circuit breaker
Rated voltage
24V DC
Operating voltage
16...30V DC
Current rating
10A
Mounting
for DIN rail mounting
IP rating
IP20
Manufacturer series
PXS24
Leads
screw terminals
Breaker features
with communication plug
Operating temperature
-30...55°C
Gross weight118 g
Certificates
EAN code9010238011267
See other products in this category: Circuit Breakers EATON ELECTRIC,
See other products from this series.:
*
PXS24S-E10/F/ORT
0 in TME stock
Net price for quantities from 1 pcs - 165.34 USDGross price for quantities from 1 pcs - 165.34 USD
Net price for quantities from 5 pcs - 154.31 USDGross price for quantities from 5 pcs - 154.31 USD
Net price for quantities from 10 pcs - 143.29 USDGross price for quantities from 10 pcs - 143.29 USD
No. of pieces (Multiplicity: 1)