+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PXV0727/P

Connector: circular; socket; male; PIN: 9; 5A; 150V; IP68,IP69K


Manufacturer: BULGIN

Manufacturer part number:
PXV0727/P
TME Symbol:
PXV0727/P

Specification

Manufacturer
BULGIN
Type of connector
circular
Connector
socket
Kind of connector
male
Number of pins
9
Current rating
5A
Rated voltage
0.15kV
Locking system
external thread, threaded joint
Manufacturer series
Standard Vitalis Buccaneer®
IP rating
IP68, IP69K
Mechanical mounting
for panel mounting, rear side nut
Electrical mounting
screw terminal
Body material
polyamide
Operating temperature
-20...70°C
Gross weight21.12 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PX connectors BULGIN,
See other products from this series.:
*
PXV0727/P
50 in TME stock
Net price for quantities from 1 pcs - 24.25 USDGross price for quantities from 1 pcs - 24.25 USD
Net price for quantities from 5 pcs - 22.28 USDGross price for quantities from 5 pcs - 22.28 USD
Net price for quantities from 10 pcs - 20.81 USDGross price for quantities from 10 pcs - 20.81 USD
Net price for quantities from 25 pcs - 18.95 USDGross price for quantities from 25 pcs - 18.95 USD
Net price for quantities from 100 pcs - 17.48 USDGross price for quantities from 100 pcs - 17.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.