+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PXV0732/S

Connector: circular; plug; female; PIN: 3; 12A; 277V; IP68,IP69K

Manufacturer: BULGIN

Manufacturer part number:
PXV0732/S
TME Symbol:
PXV0732/S

Specification

Manufacturer
BULGIN
Type of connector
circular
Connector
plug
Kind of connector
female
Number of pins
3
Current rating
12A
Rated voltage
277V
Locking system
external thread, threaded joint
Manufacturer series
Standard Vitalis Buccaneer®
IP rating
IP68, IP69K
Mechanical mounting
for cable
Electrical mounting
screw terminal
Body material
polyamide
Cable external diameter
6...8mm
Operating temperature
-20...70°C
Gross weight33.63 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PX connectors BULGIN,
See other products from this series.:
*
PXV0732/S
50 in TME stock
Net price for quantities from 1 pcs - 33.34 USDGross price for quantities from 1 pcs - 33.34 USD
Net price for quantities from 5 pcs - 31.10 USDGross price for quantities from 5 pcs - 31.10 USD
Net price for quantities from 10 pcs - 28.55 USDGross price for quantities from 10 pcs - 28.55 USD
Net price for quantities from 25 pcs - 26.47 USDGross price for quantities from 25 pcs - 26.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.