+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PXV0736/P/07

Connector: circular; plug; male; PIN: 2; 12A; 277V; IP68,IP69K; 7÷9mm


Manufacturer: BULGIN

Manufacturer part number:
PXV0736/P/07
TME Symbol:
PXV0736/P/07

Specification

Manufacturer
BULGIN
Type of connector
circular
Connector
plug
Kind of connector
male
Number of pins
2
Current rating
12A
Rated voltage
277V
Locking system
internal thread, threaded joint
Manufacturer series
Standard Vitalis Buccaneer®
IP rating
IP68, IP69K
Mechanical mounting
for cable
Electrical mounting
screw terminal
Body material
polyamide
Cable external diameter
7...9mm
Operating temperature
-20...70°C
Gross weight32.61 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PX connectors BULGIN,
See other products from this series.:
*
PXV0736/P/07
0 in TME stock
Net price for quantities from 50 pcs - 17.34 USDGross price for quantities from 50 pcs - 17.34 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.