+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PXV0738/S

Connector: circular; socket; female; PIN: 6; 5A; 277V; IP68,IP69K

Manufacturer: BULGIN

Manufacturer part number:
PXV0738/S
TME Symbol:
PXV0738/S

Specification

Manufacturer
BULGIN
Type of connector
circular
Connector
socket
Kind of connector
female
Number of pins
6
Current rating
5A
Rated voltage
277V
Locking system
external thread, threaded joint
Manufacturer series
Standard Vitalis Buccaneer®
IP rating
IP68, IP69K
Mechanical mounting
for panel mounting, rear side nut
Electrical mounting
screw terminal
Body material
polyamide
Operating temperature
-20...70°C
Gross weight23.95 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PX connectors BULGIN,
See other products from this series.:
*
PXV0738/S
50 in TME stock
Net price for quantities from 1 pcs - 30.13 USDGross price for quantities from 1 pcs - 30.13 USD
Net price for quantities from 5 pcs - 28.09 USDGross price for quantities from 5 pcs - 28.09 USD
Net price for quantities from 10 pcs - 25.78 USDGross price for quantities from 10 pcs - 25.78 USD
Net price for quantities from 25 pcs - 23.89 USDGross price for quantities from 25 pcs - 23.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.