+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PXV0745/S

Connector: circular; plug; female; PIN: 7; 5A; 277V; IP68,IP69K


Manufacturer: BULGIN

Manufacturer part number:
PXV0745/S
TME Symbol:
PXV0745/S

Specification

Manufacturer
BULGIN
Type of connector
circular
Connector
plug
Kind of connector
female
Number of pins
7
Current rating
5A
Rated voltage
277V
Locking system
internal thread, threaded joint
Manufacturer series
Standard Vitalis Buccaneer®
IP rating
IP68, IP69K
Mechanical mounting
for cable
Electrical mounting
screw terminal
Body material
polyamide
Cable external diameter
6...8mm
Operating temperature
-20...70°C
Gross weight38.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PX connectors BULGIN,
See other products from this series.:
*
PXV0745/S
50 in TME stock
Net price for quantities from 1 pcs - 33.47 USDGross price for quantities from 1 pcs - 33.47 USD
Net price for quantities from 5 pcs - 30.30 USDGross price for quantities from 5 pcs - 30.30 USD
Net price for quantities from 10 pcs - 27.14 USDGross price for quantities from 10 pcs - 27.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.