+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PXV0777/04

Transition: cable joint; ways: 3; 16A; 250V; IP68,IP69K; UL94V-0


Manufacturer: BULGIN

Manufacturer part number:
PXV0777/04
TME Symbol:
PXV0777/04

Specification

Manufacturer
BULGIN
Type of transition
cable joint
Number of ways
3
Current rating
16A
Rated voltage
0.25kV
Manufacturer series
Standard Vitalis Buccaneer®
IP rating
IP68, IP69K
Flammability rating
UL94V-0
Electrical mounting
screw terminal
Cable external diameter
3.5...5mm
Body dimensions
Ø38.1x105mm
Wire cross-section
2.5mm2
Operating temperature
-20...70°C
Colour
black
Gross weight37.05 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PX connectors BULGIN,
See other products from this series.:
*
PXV0777/04
0 in TME stock
Net price for quantities from 50 pcs - 20.05 USDGross price for quantities from 50 pcs - 20.05 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.