+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PXV0777/6POLE

Transition: cable joint; ways: 6; 10A; 250V; IP68,IP69K; UL94V-0


Manufacturer: BULGIN

Manufacturer part number:
PXV0777/6POLE
TME Symbol:
PXV0777/6POLE

Specification

Manufacturer
BULGIN
Type of transition
cable joint
Number of ways
6
Current rating
10A
Rated voltage
0.25kV
Manufacturer series
Standard Vitalis Buccaneer®
IP rating
IP68, IP69K
Flammability rating
UL94V-0
Electrical mounting
screw terminal
Cable external diameter
6...8mm
Body dimensions
Ø38.1x105mm
Wire cross-section
1.5mm2
Operating temperature
-20...70°C
Colour
black
Gross weight45.86 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PX connectors BULGIN,
See other products from this series.:
*
PXV0777/6POLE
50 in TME stock
Net price for quantities from 1 pcs - 31.06 USDGross price for quantities from 1 pcs - 31.06 USD
Net price for quantities from 5 pcs - 28.47 USDGross price for quantities from 5 pcs - 28.47 USD
Net price for quantities from 10 pcs - 26.73 USDGross price for quantities from 10 pcs - 26.73 USD
Net price for quantities from 25 pcs - 24.42 USDGross price for quantities from 25 pcs - 24.42 USD
Net price for quantities from 100 pcs - 22.40 USDGross price for quantities from 100 pcs - 22.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.