+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PXV0787/S

Connector: circular; socket; female; PIN: 3; 12A; 277V; IP68,IP69K

Manufacturer: BULGIN

Manufacturer part number:
PXV0787/S
TME Symbol:
PXV0787/S

Specification

Manufacturer
BULGIN
Type of connector
circular
Connector
socket
Kind of connector
female
Number of pins
3
Current rating
12A
Rated voltage
277V
Connector variant
with contacts
Locking system
external thread, threaded joint
Manufacturer series
Standard Vitalis Buccaneer®
IP rating
IP68, IP69K
Mechanical mounting
flange (4 holes), for panel mounting
Electrical mounting
crimped
Body material
polyamide
Operating temperature
-20...70°C
Gross weight28.76 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PX connectors BULGIN,
See other products from this series.:
*
PXV0787/S
0 in TME stock
Net price for quantities from 50 pcs - 12.80 USDGross price for quantities from 50 pcs - 12.80 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.