+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PXV0799/04

Socket cover; Standard Vitalis Buccaneer®; 3.5÷5mm


Manufacturer: BULGIN

Manufacturer part number:
PXV0799/04
TME Symbol:
PXV0799/04

Specification

Manufacturer
BULGIN
Type of connector accessories
socket cover
Application - series/manufacturer
Standard Vitalis Buccaneer®
Cable external diameter
3.5...5mm
Gross weight15.06 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PX connectors BULGIN,
*
PXV0799/04
0 in TME stock
Net price for quantities from 50 pcs - 6.57 USDGross price for quantities from 50 pcs - 6.57 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.