+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PXV0799/07

Socket cover; Standard Vitalis Buccaneer®; 7÷9mm

Manufacturer: BULGIN

Manufacturer part number:
PXV0799/07
TME Symbol:
PXV0799/07

Specification

Manufacturer
BULGIN
Type of connector accessories
socket cover
Application - series/manufacturer
Standard Vitalis Buccaneer®
Cable external diameter
7...9mm
Gross weight14.53 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PX connectors BULGIN,
*
PXV0799/07
0 in TME stock
Net price for quantities from 50 pcs - 6.61 USDGross price for quantities from 50 pcs - 6.61 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.