+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PXV0824/S

Connector: circular; socket; female; PIN: 25; 1A; 50V; IP68,IP69K

Manufacturer: BULGIN

Manufacturer part number:
PXV0824/S
TME Symbol:
PXV0824/S

Specification

Manufacturer
BULGIN
Type of connector
circular
Connector
socket
Kind of connector
female
Number of pins
25
Current rating
1A
Rated voltage
50V
Locking system
external thread, threaded joint
Manufacturer series
Standard Vitalis Buccaneer®
IP rating
IP68, IP69K
Mechanical mounting
flange (4 holes), for panel mounting
Electrical mounting
crimped, soldering
Body material
polyamide
Operating temperature
-20...70°C
Connector variant
  • low profile
  • w/o contacts
Gross weight19.91 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PX connectors BULGIN,
See other products from this series.:
*
PXV0824/S
0 in TME stock
Net price for quantities from 50 pcs - 12.37 USDGross price for quantities from 50 pcs - 12.37 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.