+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PY2A-3FRE

Power LED; red; 120°; λd: 610÷620nm; 60÷70lm; 3W; 1.65x1.65x0.55mm

Manufacturer: ProLight Opto

Manufacturer part number:
PY2A-3FRE
TME Symbol:
PY2A-3FRE

Specification

Manufacturer
ProLight Opto
Type of diode
power LED
LED colour
red
Viewing angle
120°
Wavelength
610...620nm
Luminosity
60...70lm
Maximum power
3W
Dimensions
1.65x1.65x0.55mm
Mounting
SMD
Operating temperature
-40...105°C
Front
flat
Operating voltage
1.75...3V DC
Case - mm
1717
Maximum current
0.7A
Gross weight0.041 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Colour power LEDs - Emiter ProLight Opto,
*
PY2A-3FRE
100 in TME stock
Net price for quantities from 1 pcs - 1.61 USDGross price for quantities from 1 pcs - 1.61 USD
Net price for quantities from 10 pcs - 1.44 USDGross price for quantities from 10 pcs - 1.44 USD
Net price for quantities from 100 pcs - 1.29 USDGross price for quantities from 100 pcs - 1.29 USD
Net price for quantities from 250 pcs - 1.21 USDGross price for quantities from 250 pcs - 1.21 USD
Net price for quantities from 500 pcs - 1.13 USDGross price for quantities from 500 pcs - 1.13 USD
Net price for quantities from 1000 pcs - 1.04 USDGross price for quantities from 1000 pcs - 1.04 USD
No. of pieces (Multiplicity: 1)