+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PY2B-3FGE-WFC

Power LED; green; 120°; λd: 525÷535nm; 120÷130lm; 3W; SMD; 2.4÷3VDC


Manufacturer: ProLight Opto

Manufacturer part number:
PY2B-3FGE-WFC
TME Symbol:
PY2B-3FGE-WFC

Specification

Manufacturer
ProLight Opto
Type of diode
power LED
LED colour
green
Viewing angle
120°
Wavelength
525...535nm
Luminosity
120...130lm
Maximum power
3W
Dimensions
1.65x1.65x0.35mm
Mounting
SMD
Operating temperature
-40...105°C
Front
flat
Operating voltage
2.4...3V DC
Case - mm
1717
Maximum current
0.7A
Gross weight0.017 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Colour power LEDs - Emiter ProLight Opto,
*
PY2B-3FGE-WFC
171 in TME stock
Net price for quantities from 1 pcs - 0.85 USDGross price for quantities from 1 pcs - 0.85 USD
Net price for quantities from 10 pcs - 0.76 USDGross price for quantities from 10 pcs - 0.76 USD
Net price for quantities from 100 pcs - 0.68 USDGross price for quantities from 100 pcs - 0.68 USD
Net price for quantities from 250 pcs - 0.63 USDGross price for quantities from 250 pcs - 0.63 USD
Net price for quantities from 500 pcs - 0.59 USDGross price for quantities from 500 pcs - 0.59 USD
Net price for quantities from 1000 pcs - 0.56 USDGross price for quantities from 1000 pcs - 0.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.