+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PY2B-3FWE-WFC

Power LED; white; 3W; 4800-6970K; 116÷130lm; 120°; 2.6÷3.2VDC; SMD


Manufacturer: ProLight Opto

Manufacturer part number:
PY2B-3FWE-WFC
TME Symbol:
PY2B-3FWE-WFC

Specification

Manufacturer
ProLight Opto
Type of diode
power LED
LED colour
white
Maximum power
3W
Colour temperature
4800-6970K
Luminosity
116...130lm
Viewing angle
120°
Operating voltage
2.6...3.2V DC
Dimensions
1.65x1.65x0.35mm
Front
flat
Operating temperature
-40...105°C
Mounting
SMD
Case - mm
1717
Maximum current
0.7A
Gross weight0.03 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: White power LEDs - Emiter ProLight Opto,
*
PY2B-3FWE-WFC
240 in TME stock
Net price for quantities from 1 pcs - 0.70 USDGross price for quantities from 1 pcs - 0.70 USD
Net price for quantities from 10 pcs - 0.63 USDGross price for quantities from 10 pcs - 0.63 USD
Net price for quantities from 100 pcs - 0.57 USDGross price for quantities from 100 pcs - 0.57 USD
Net price for quantities from 250 pcs - 0.53 USDGross price for quantities from 250 pcs - 0.53 USD
Net price for quantities from 500 pcs - 0.49 USDGross price for quantities from 500 pcs - 0.49 USD
Net price for quantities from 1000 pcs - 0.46 USDGross price for quantities from 1000 pcs - 0.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.