+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PYB30-Q24-D15

Converter: DC/DC; 30W; -15VDC; Iout: 1A; Iout2: 1A; DIP; THT; OUT: 2

NEW

Manufacturer: BEL

Manufacturer part number:
PYB30-Q24-D15
TME Symbol:
PYB30-Q24-D15

Specification

Manufacturer
BEL
Type of converter
DC/DC
Power
30W
Output voltage 2
-15V DC
Output current
1A
Output current 2
1A
Case
DIP
Mounting
THT
Body dimensions
50.8x40.6x11.8mm
Efficiency
90%
Operating temperature
-40...85°C
Protection
anti-overvoltage OVP, over current OCP, short circuit protection SCP, undervoltage-lockout UVLO
Insulation voltage
1.5kV
Number of outputs
2
Additional functions
remote ON/OFF control
Output voltage
15V
Supply voltage
  • 9...36V
Gross weight37 g
See other products in this category: DC/DC Converters BEL,
*
PYB30-Q24-D15
0 in TME stock
Net price for quantities from 1 pcs - 50.03 USDGross price for quantities from 1 pcs - 50.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.