+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

540321

Cable: for sensors/automation; M12; PIN: 8; straight; 10m; plug


Manufacturer: PILZ

Manufacturer part number:
540321
TME Symbol:
PZ-540321

Specification

Manufacturer
PILZ
Type of connection cable
for sensors/automation
Thread
M12
Number of pins
8
Connector variant
straight
Cable length
10m
Connector
plug
Gross weight497.1 g
Certificates
EAN code4046548002959
See other products in this category: Sensors - Cables PILZ,
*
540321
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order