+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PZ1308

Connector: IDC; socket; male; PIN: 8; PZ1300; straight; THT; 2.54mm


Manufacturer: TOMIC

Manufacturer part number:
PZ1308
TME Symbol:
PZ1308

Specification

Manufacturer
TOMIC
Type of connector
IDC
Connector
socket
Kind of connector
male
Number of pins
8
Manufacturer series
PZ1300
Spatial orientation
straight
Electrical mounting
THT
Contacts pitch
2.54mm
Connector pinout layout
1x8
Contact plating
tinned
Leads
centrally
Gross weight1.44 g
Certificates
See other products in this category: IDC connectors TOMIC,
See other products from this series.:
*
PZ1308
250 in TME stock
Net price for quantities from 3 pcs - 0.92 USDGross price for quantities from 3 pcs - 0.92 USD
Net price for quantities from 10 pcs - 0.84 USDGross price for quantities from 10 pcs - 0.84 USD
Net price for quantities from 50 pcs - 0.75 USDGross price for quantities from 50 pcs - 0.75 USD
Net price for quantities from 250 pcs - 0.67 USDGross price for quantities from 250 pcs - 0.67 USD
Net price for quantities from 450 pcs - 0.59 USDGross price for quantities from 450 pcs - 0.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 3.
Multiplicity: 1.