+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PZ1402

Connector: IDC; socket; male; PIN: 2; PZ1400; straight; THT; 2.54mm

Manufacturer: TOMIC

Manufacturer part number:
PZ1402
TME Symbol:
PZ1402

Specification

Manufacturer
TOMIC
Type of connector
IDC
Connector
socket
Kind of connector
male
Number of pins
2
Manufacturer series
PZ1400
Spatial orientation
straight
Electrical mounting
THT
Contacts pitch
2.54mm
Connector pinout layout
1x2
Contact plating
tinned
Leads
front
Gross weight0.5 g
Certificates
See other products in this category: IDC connectors TOMIC,
See other products from this series.:
*
PZ1402
0 in TME stock
Net price for quantities from 200 pcs - 0.31 USDGross price for quantities from 200 pcs - 0.31 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.