+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PZ1407

Connector: IDC; socket; male; PIN: 7; PZ1400; straight; THT; 2.54mm

Manufacturer: TOMIC

Manufacturer part number:
PZ1407
TME Symbol:
PZ1407

Specification

Manufacturer
TOMIC
Type of connector
IDC
Connector
socket
Kind of connector
male
Number of pins
7
Manufacturer series
PZ1400
Spatial orientation
straight
Electrical mounting
THT
Contacts pitch
2.54mm
Connector pinout layout
1x7
Contact plating
tinned
Leads
front
Gross weight1.75 g
Certificates
See other products in this category: IDC connectors TOMIC,
See other products from this series.:
*
PZ1407
0 in TME stock
Net price for quantities from 150 pcs - 0.55 USDGross price for quantities from 150 pcs - 0.55 USD
No. of pieces (Multiplicity: 150)
Minimum order quantity: 150.
Multiplicity: 150.