+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PZ1410

Connector: IDC; socket; male; PIN: 10; PZ1400; straight; THT; 2.54mm


Manufacturer: TOMIC

Manufacturer part number:
PZ1410
TME Symbol:
PZ1410

Specification

Manufacturer
TOMIC
Type of connector
IDC
Connector
socket
Kind of connector
male
Number of pins
10
Manufacturer series
PZ1400
Spatial orientation
straight
Electrical mounting
THT
Contacts pitch
2.54mm
Connector pinout layout
1x10
Contact plating
tinned
Leads
front
Gross weight2.25 g
Certificates
See other products in this category: IDC connectors TOMIC,
See other products from this series.:
*
PZ1410
0 in TME stock
Net price for quantities from 100 pcs - 0.79 USDGross price for quantities from 100 pcs - 0.79 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.