+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PZ2105

Connector: IDC; socket; male; PIN: 5; angled 90°; THT; 2.54mm; 1x5

Manufacturer: TOMIC

Manufacturer part number:
PZ2105
TME Symbol:
PZ2105

Specification

Manufacturer
TOMIC
Type of connector
IDC
Connector
socket
Kind of connector
male
Number of pins
5
Spatial orientation
angled 90°
Electrical mounting
THT
Contacts pitch
2.54mm
Connector pinout layout
1x5
Contact plating
tinned
Gross weight1.575 g
Certificates
See other products in this category: IDC connectors TOMIC,
*
PZ2105
199 in TME stock
Net price for quantities from 3 pcs - 0.14 USDGross price for quantities from 3 pcs - 0.14 USD
Net price for quantities from 10 pcs - 0.13 USDGross price for quantities from 10 pcs - 0.13 USD
Net price for quantities from 50 pcs - 0.11 USDGross price for quantities from 50 pcs - 0.11 USD
Net price for quantities from 250 pcs - 0.10 USDGross price for quantities from 250 pcs - 0.10 USD
Net price for quantities from 500 pcs - 0.09 USDGross price for quantities from 500 pcs - 0.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 3.
Multiplicity: 1.
Product available till the stock lasts