+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PZ2107

Connector: IDC; socket; male; PIN: 7; angled 90°; THT; 2.54mm; 1x7

Manufacturer: TOMIC

Manufacturer part number:
PZ2107
TME Symbol:
PZ2107

Specification

Manufacturer
TOMIC
Type of connector
IDC
Connector
socket
Kind of connector
male
Number of pins
7
Spatial orientation
angled 90°
Electrical mounting
THT
Contacts pitch
2.54mm
Connector pinout layout
1x7
Contact plating
tinned
Gross weight2.1 g
Certificates
See other products in this category: IDC connectors TOMIC,
*
PZ2107
0 in TME stock
Net price for quantities from 150 pcs - 0.50 USDGross price for quantities from 150 pcs - 0.50 USD
No. of pieces (Multiplicity: 150)
Minimum order quantity: 150.
Multiplicity: 150.