+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PZ2203

Connector: IDC; socket; male; PIN: 3; angled 90°; THT; 2.54mm; 1x3

Manufacturer: TOMIC

Manufacturer part number:
PZ2203
TME Symbol:
PZ2203

Specification

Manufacturer
TOMIC
Type of connector
IDC
Connector
socket
Kind of connector
male
Number of pins
3
Spatial orientation
angled 90°
Electrical mounting
THT
Contacts pitch
2.54mm
Connector pinout layout
1x3
Contact plating
tinned
Gross weight0.75 g
Certificates
See other products in this category: IDC connectors TOMIC,
*
PZ2203
0 in TME stock
Net price for quantities from 200 pcs - 0.38 USDGross price for quantities from 200 pcs - 0.38 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.