+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PZ2210

Connector: IDC; socket; male; PIN: 10; angled 90°; THT; 2.54mm; 1x10


Manufacturer: TOMIC

Manufacturer part number:
PZ2210
TME Symbol:
PZ2210

Specification

Manufacturer
TOMIC
Type of connector
IDC
Connector
socket
Kind of connector
male
Number of pins
10
Spatial orientation
angled 90°
Electrical mounting
THT
Contacts pitch
2.54mm
Connector pinout layout
1x10
Contact plating
tinned
Gross weight2.25 g
Certificates
See other products in this category: IDC connectors TOMIC,
*
PZ2210
0 in TME stock
Net price for quantities from 100 pcs - 0.72 USDGross price for quantities from 100 pcs - 0.72 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.