+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PZ2D121MNN1050

Capacitor: electrolytic; THT; 120uF; 200VDC; Ø10x50mm; ±20%; 2000h


Manufacturer: Elite

Manufacturer part number:
PZ2D121MNN1050
TME Symbol:
PZ2D121MNN1050

Specification

Manufacturer
Elite
Type of capacitor
electrolytic
Capacitor application
low profile power supply
Mounting
THT
Capacitance
120µF
Operating voltage
200V DC
Body dimensions
Ø10x50mm
Tolerance
±20%
Service life
2000h
Operating temperature
-40...105°C
Manufacturer series
PZ
Operating current
0.53A
Height
50mm
Diameter
10mm
Gross weight5.45 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: THT electrolytic capacitors Elite,
See other products from this series.:
*
PZ2D121MNN1050
237 in TME stock
Net price for quantities from 1 pcs - 1.07 USDGross price for quantities from 1 pcs - 1.07 USD
Net price for quantities from 10 pcs - 0.69 USDGross price for quantities from 10 pcs - 0.69 USD
Net price for quantities from 50 pcs - 0.57 USDGross price for quantities from 50 pcs - 0.57 USD
Net price for quantities from 200 pcs - 0.50 USDGross price for quantities from 200 pcs - 0.50 USD
Net price for quantities from 400 pcs - 0.47 USDGross price for quantities from 400 pcs - 0.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.