+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PZ2D151MNN1235

Capacitor: electrolytic; THT; 150uF; 200VDC; Ø12.5x35mm; ±20%; PZ

Manufacturer: Elite

Manufacturer part number:
PZ2D151MNN1235
TME Symbol:
PZ2D151MNN1235

Specification

Manufacturer
Elite
Type of capacitor
electrolytic
Capacitor application
low profile power supply
Mounting
THT
Capacitance
150µF
Operating voltage
200V DC
Body dimensions
Ø12.5x35mm
Tolerance
±20%
Service life
2000h
Operating temperature
-40...105°C
Manufacturer series
PZ
Operating current
585mA
Height
35mm
Diameter
12.5mm
Gross weight7.02 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: THT electrolytic capacitors Elite,
See other products from this series.:
*
PZ2D151MNN1235
0 in TME stock
Net price for quantities from 1260 pcs - 0.32 USDGross price for quantities from 1260 pcs - 0.32 USD
No. of pieces (Multiplicity: 1 260)
Minimum order quantity: 1 260.
Multiplicity: 1 260.