+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PZ8

Socket; PIN: 8; 10A; 250VAC; on panel,for DIN rail mounting; octal

Manufacturer: RELPOL

Manufacturer part number:
PZ8
TME Symbol:
PZ8

Specification

Manufacturer
RELPOL
Type of relays accessories
socket
Number of pins
8
Current rating
10A
Rated voltage
250V AC
Mounting
for DIN rail mounting, on panel
Leads
screw terminals
Operating temperature
-40...70°C
Electrical connection
round socket
OEM number
592005
Connection
octal
Application - series/manufacturer
R15
Gross weight54.2 g
Certificates
See other products in this category: Electromagnetic Relays - Accessories RELPOL,
*
PZ8
113 in TME stock
Net price for quantities from 1 pcs - 10.37 USDGross price for quantities from 1 pcs - 10.37 USD
Net price for quantities from 5 pcs - 6.71 USDGross price for quantities from 5 pcs - 6.71 USD
Net price for quantities from 20 pcs - 6.47 USDGross price for quantities from 20 pcs - 6.47 USD
Net price for quantities from 100 pcs - 6.20 USDGross price for quantities from 100 pcs - 6.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs