+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PZK1102

Connector: IDC; socket; male; PIN: 2; PZK1100; straight; THT; 2.54mm

Manufacturer: TOMIC

Manufacturer part number:
PZK1102
TME Symbol:
PZK1102

Specification

Manufacturer
TOMIC
Type of connector
IDC
Connector
socket
Kind of connector
male
Number of pins
2
Manufacturer series
PZK1100
Spatial orientation
straight
Electrical mounting
THT
Contacts pitch
2.54mm
Connector pinout layout
1x2
Contact plating
tinned
Leads
dual row
Gross weight0.675 g
Certificates
See other products in this category: IDC connectors TOMIC,
See other products from this series.:
*
PZK1102
0 in TME stock
Net price for quantities from 200 pcs - 0.29 USDGross price for quantities from 200 pcs - 0.29 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.
Packaging method by the manufacturerBag = 200 pcs