+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PZK1107

Connector: IDC; socket; male; PIN: 7; PZK1100; straight; THT; 2.54mm


Manufacturer: TOMIC

Manufacturer part number:
PZK1107
TME Symbol:
PZK1107

Specification

Manufacturer
TOMIC
Type of connector
IDC
Connector
socket
Kind of connector
male
Number of pins
7
Manufacturer series
PZK1100
Spatial orientation
straight
Electrical mounting
THT
Contacts pitch
2.54mm
Connector pinout layout
1x7
Contact plating
tinned
Leads
dual row
Gross weight1.4 g
Certificates
See other products in this category: IDC connectors TOMIC,
See other products from this series.:
*
PZK1107
0 in TME stock
Net price for quantities from 150 pcs - 0.51 USDGross price for quantities from 150 pcs - 0.51 USD
No. of pieces (Multiplicity: 150)
Minimum order quantity: 150.
Multiplicity: 150.
Packaging method by the manufacturerBag = 150 pcs