+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PZT00002C

Wire; H05VV-F,OWY; 5G2.5mm2; round; stranded; Cu; PVC; black; 2m

Manufacturer: SIMECH

Manufacturer part number:
PZT00002C
TME Symbol:
PZT00002C

Specification

Manufacturer
SIMECH
Type of wire
mains
Kind of cable
H05VV-F, OWY
Cable structure
5G2.5mm2
Wire cross-section shape
round
Core structure
stranded
Kind of core
Cu
Number of cores
5
Core section
2.5mm2
Shield structure
unshielded
Wire insulation material
PVC
Insulation colour
black
Rated voltage
0.3kV/0.5kV
Flexibility class
5
Package contents
2m
CPR standard
no classification
Cable external diameter
12mm
Operating temperature
5...70°C
Cable application
  • hand tools
  • household appliances
  • machine terminals
Gross weight453.2 g
Certificates
See other products in this category: Power Cords SIMECH,
*
PZT00002C
5 in TME stock
Net price for quantities from 1 pcs - 6.35 USDGross price for quantities from 1 pcs - 6.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts