+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

Q-716

Connector: AC supply; male; power supply; plug; 2P+PE; 125VAC; 20A


Manufacturer: Qualtek Electronics

Manufacturer part number:
Q-716
TME Symbol:
Q-716

Specification

Manufacturer
Qualtek Electronics
Type of connector
AC supply
Kind of connector
male
Connector family
power supply
Connector
plug
Connector pinout layout
2P+PE
Rated voltage
125V AC
Current rating
20A
Body colour
black
Mechanical mounting
for cable
Number of pins
3
Spatial orientation
straight
Electrical mounting
screw terminal
Conform to the norm
NEMA 5-20P
Connector variant
  • round
  • with earthing
Gross weight56.3 g
See other products in this category: Mains connectors Qualtek Electronics,
*
Q-716
25 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 11.17 USDGross price for quantities from 1 pcs - 11.17 USD
Net price for quantities from 5 pcs - 10.22 USDGross price for quantities from 5 pcs - 10.22 USD
Net price for quantities from 25 pcs - 9.25 USDGross price for quantities from 25 pcs - 9.25 USD
Net price for quantities from 250 pcs - 8.28 USDGross price for quantities from 250 pcs - 8.28 USD
Net price for quantities from 2500 pcs - 7.30 USDGross price for quantities from 2500 pcs - 7.30 USD