+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Q-718

Connector: AC supply; female; power supply; socket; 2P+PE; 125VAC


Manufacturer: Qualtek Electronics

Manufacturer part number:
Q-718
TME Symbol:
Q-718

Specification

Manufacturer
Qualtek Electronics
Type of connector
AC supply
Kind of connector
female
Connector family
power supply
Connector
socket
Connector pinout layout
2P+PE
Rated voltage
125V AC
Current rating
20A
Body colour
black
Mechanical mounting
for cable
Number of pins
3
Spatial orientation
straight
Electrical mounting
screw terminal
Conform to the norm
NEMA 5-20R
Connector variant
  • round
  • with earthing
Gross weight67.76 g
See other products in this category: Mains connectors Qualtek Electronics,
*
Q-718
18 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 12.61 USDGross price for quantities from 1 pcs - 12.61 USD
Net price for quantities from 5 pcs - 11.51 USDGross price for quantities from 5 pcs - 11.51 USD
Net price for quantities from 25 pcs - 10.44 USDGross price for quantities from 25 pcs - 10.44 USD
Net price for quantities from 250 pcs - 9.35 USDGross price for quantities from 250 pcs - 9.35 USD
Net price for quantities from 2500 pcs - 8.26 USDGross price for quantities from 2500 pcs - 8.26 USD