+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

Q-720

Connector: AC supply; male; power supply; plug; 2P+PE; 250VAC; 15A


Manufacturer: Qualtek Electronics

Manufacturer part number: -
TME Symbol:
Q-720

Specification

Manufacturer
Qualtek Electronics
Type of connector
AC supply
Kind of connector
male
Connector family
power supply
Connector
plug
Connector pinout layout
2P+PE
Rated voltage
250V AC
Current rating
15A
Body colour
black
Mechanical mounting
for cable
Number of pins
3
Spatial orientation
straight
Electrical mounting
screw terminal
Conform to the norm
NEMA 6-15P
Connector variant
  • round
  • with earthing
Gross weight56.99 g
Certificates
See other products in this category: Mains connectors Qualtek Electronics,
*
Q-720
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 9.85 USDGross price for quantities from 1 pcs - 9.85 USD
Net price for quantities from 5 pcs - 8.99 USDGross price for quantities from 5 pcs - 8.99 USD
Net price for quantities from 30 pcs - 8.14 USDGross price for quantities from 30 pcs - 8.14 USD
Net price for quantities from 250 pcs - 7.28 USDGross price for quantities from 250 pcs - 7.28 USD
Net price for quantities from 2500 pcs - 6.42 USDGross price for quantities from 2500 pcs - 6.42 USD