+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Q100L-12/24-A

Signaller: lighting; flashing light,continuous light; amber


Manufacturer: QLIGHT

Manufacturer part number:
Q100L-12/24-A
TME Symbol:
Q100L-12/24-A

Specification

Manufacturer
QLIGHT
Type of signaller
lighting
Signalling method
continuous light, flashing light
Colour
amber
Manufacturer series
Q100L
Light source
LED
Operating temperature
-30...50°C
IP rating
IP65
Body dimensions
Ø97x150mm
Current consumption
255mA
Supply voltage
  • 10...30V DC
Dimensions
Gross weight325.8 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Light Signalling Devices QLIGHT,
See other products from this series.:
*
Q100L-12/24-A
11 in TME stock
Net price for quantities from 1 pcs - 33.36 USDGross price for quantities from 1 pcs - 33.36 USD
Net price for quantities from 5 pcs - 30.58 USDGross price for quantities from 5 pcs - 30.58 USD
Net price for quantities from 10 pcs - 27.80 USDGross price for quantities from 10 pcs - 27.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.