+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Q100L-12/24-R

Signaller: lighting; flashing light,continuous light; red; Q100L


Manufacturer: QLIGHT

Manufacturer part number:
Q100L-12/24-R
TME Symbol:
Q100L-12/24-R

Specification

Manufacturer
QLIGHT
Type of signaller
lighting
Signalling method
continuous light, flashing light
Colour
red
Manufacturer series
Q100L
Light source
LED
Operating temperature
-30...50°C
IP rating
IP65
Body dimensions
Ø97x150mm
Current consumption
255mA
Supply voltage
  • 10...30V DC
Dimensions
Gross weight324.4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Light Signalling Devices QLIGHT,
See other products from this series.:
*
Q100L-12/24-R
4 in TME stock
Net price for quantities from 1 pcs - 33.64 USDGross price for quantities from 1 pcs - 33.64 USD
Net price for quantities from 5 pcs - 30.85 USDGross price for quantities from 5 pcs - 30.85 USD
Net price for quantities from 10 pcs - 28.04 USDGross price for quantities from 10 pcs - 28.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.