+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Q16F1GZZRYG24E

Indicator: LED; flat; red/green/yellow; Ø16mm; IP67; Q16; brass


Manufacturer: APEM

Manufacturer part number:
Q16F1GZZRYG24E
TME Symbol:
Q16F1GZZRYG24E

Specification

Manufacturer
APEM
Type of light indictaor
LED
Kind of indicator
flat
Lamp colour
red/green/yellow
Mounting hole dimensions
Ø16mm
IP rating
IP67
Manufacturer series
Q16
Leads
connectors, for soldering
Body material
brass
LED diameter
10mm
Body colour
grey
Leads dimensions
2.8x0.8mm
Plating material
chromium
Operating temperature
-40...85°C
Supply voltage
  • 24V DC
Gross weight21.3 g
Certificates
See other products in this category: LED Panel Mount Indicators APEM,
See other products from this series.:
*
Q16F1GZZRYG24E
96 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 9.32 USDGross price for quantities from 1 pcs - 9.32 USD
Net price for quantities from 5 pcs - 8.74 USDGross price for quantities from 5 pcs - 8.74 USD
Net price for quantities from 25 pcs - 8.16 USDGross price for quantities from 25 pcs - 8.16 USD
Net price for quantities from 100 pcs - 7.58 USDGross price for quantities from 100 pcs - 7.58 USD
Packaging method by the manufacturer:Tray = 25 pcs