+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

Q16PP1CPXXY24E

Indicator: LED; recessed; 24VDC; Ø16mm; IP67; connectors


Manufacturer: APEM

Manufacturer part number:
Q16PP1CPXXY24E
TME Symbol:
Q16PP1CPXXY24E

Specification

Manufacturer
APEM
Type of light indictaor
LED
Kind of indicator
recessed
Operating voltage
24V DC
Mounting hole dimensions
Ø16mm
IP rating
IP67
Leads
connectors
Leads dimensions
2.8x0.8mm
Operating temperature
-40...85°C
Dimensions
Gross weight9.5 g
See other products in this category: LED Panel Mount Indicators APEM
*
Q16PP1CPXXY24E
Product withdrawn from the offer
Use the specification table below to search for similar products