+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Q203404E100

Wire; MOTIONLINE® ADVANCED; 4x2x0.34mm2; PVC; grey; 300V


Manufacturer: NEXANS

Manufacturer part number:
Q203404E100
TME Symbol:
Q203404E100

Specification

Manufacturer
NEXANS
Type of wire
control cable
Manufacturer series
MOTIONLINE® ADVANCED
Cable structure
4x2x0.34mm2
Core structure
stranded
Kind of core
Cu
Number of cores
8
No. of pairs
4
Core section
0.34mm2
Core marking
colours without colour repetition
Shield structure
shielded, tinned copper braid
Wire insulation material
PVC
Insulation colour
grey
Rated voltage
0.3kV
Kind of material
no flame propagation
Operating temperature
5...80°C
Resistance to
flame, most of oils
Cable features
twisted pair conductors
Flexibility class
5
Cable external diameter
7.3mm
Earth core
none
Conform to the norm
UL 1581
Information
The UL Label and Mark on full factory packaging only
Trade name
multi core cable
Gross weight74.442 g
Certificates

WATCH VIDEO

See other products in this category: Multicore Cables - Shielded NEXANS,
See other products from this series.:
*
Q203404E100
4 in TME stock
Amount (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 m - 2.05 USDGross price for quantities from 1 m - 2.05 USD
Packaging method by the manufacturer:
Reel = 1 000 m