+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Q22F1GZZRYG05E

Indicator: LED; flat; red/green/yellow; Ø22mm; IP67; Q22; brass

Manufacturer: APEM

Manufacturer part number:
Q22F1GZZRYG05E
TME Symbol:
Q22F1GZZRYG05E

Specification

Manufacturer
APEM
Type of light indictaor
LED
Kind of indicator
flat
Lamp colour
red/green/yellow
Mounting hole dimensions
Ø22mm
IP rating
IP67
Manufacturer series
Q22
Leads
connectors, for soldering
Body material
brass
LED diameter
18mm
Body colour
grey
Leads dimensions
2.8x0.8mm
Plating material
chromium
Operating temperature
-40...85°C
Supply voltage
  • 5V DC
Gross weight40.46 g
Certificates
See other products in this category: LED Panel Mount Indicators APEM,
See other products from this series.:
*
Q22F1GZZRYG05E
97 in TME stock
Net price for quantities from 1 pcs - 15.09 USDGross price for quantities from 1 pcs - 15.09 USD
Net price for quantities from 5 pcs - 14.16 USDGross price for quantities from 5 pcs - 14.16 USD
Net price for quantities from 25 pcs - 13.20 USDGross price for quantities from 25 pcs - 13.20 USD
Net price for quantities from 100 pcs - 12.27 USDGross price for quantities from 100 pcs - 12.27 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 1 pcs