+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Q2V-A4012-AAA

Automation module: vector inverter; 4/5.5kW; 3x400VAC; 0÷590Hz

Manufacturer: OMRON

Manufacturer part number:
Q2V-A4012-AAA
TME Symbol:
Q2V-A4012AAA

Specification

Manufacturer
OMRON
Type of automation module
vector inverter
Max motor power
4/5.5kW
Inverter output voltage
3 x 400V AC
Voltage between phases (for three phase system)
3 x 380...480V AC
Electrical connection
screw terminals, spring-loaded terminals
Mounting
for wall mounting
The programming method
keypad, PC
Protection
anti-overload OPP, anti-overvoltage OVP, overheating OTP, voltage drop BOP
Operating temperature
-20...70°C
Output frequency
0...590Hz
Current rating
9.2...11.9A
Manufacturer series
Q2V
Related items
900-192-933-001, 900-192-933-002, AX-CUSBM002-E, JOHB-Q2V, JVOP-KPBCH04AAZ, JVOP-KPLCA04AEZ, SI-EL3, SI-EN3, SI-EN3/D, SI-EP3, SI-ES3
Gross weight2.9568 kg
Certificates
EAN code4549734971997
See other products in this category: Three Phase Inverters OMRON,
See other products from this series.:
*
Q2V-A4012-AAA
1 in TME stock
Net price for quantities from 1 pcs - 1 298.07 USDGross price for quantities from 1 pcs - 1 298.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts