+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Q30N-5

Converter: DC/DC; 500mW; Uin: 700mVDC÷5VDC; Uout: -3kVDC; THT; Q

Manufacturer: XP POWER

Manufacturer part number:
Q30N-5
TME Symbol:
Q30N-5

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
0.5W
Input voltage
700mV DC...5V DC
Output voltage
-3kV DC
Output current
0.167mA
Mounting
THT
Manufacturer series
Q
Body dimensions
12.7x12.7x12.7mm
Operating temperature
-25...60°C
Switching frequency
500kHz
Insulation voltage
0.5kV DC
Number of outputs
1
Dimensions
0.5"x0.5"
Gross weight20 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
Q30N-5
0 in TME stock
Net price for quantities from 1 pcs - 316.70 USDGross price for quantities from 1 pcs - 316.70 USD
Net price for quantities from 5 pcs - 306.81 USDGross price for quantities from 5 pcs - 306.81 USD
Net price for quantities from 35 pcs - 277.13 USDGross price for quantities from 35 pcs - 277.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.