+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Q4004D3TP

Triac; 400V; 4A; DPAK; Igt: 10mA; Ifsm: 46A; sensitive gate

Manufacturer: LITTELFUSE

Manufacturer part number:
Q4004D3TP
TME Symbol:
Q4004D3TP-LF

Specification

Manufacturer
LITTELFUSE
Type of thyristor
triac
Max. off-state voltage
0.4kV
Max. load current
4A
Case
DPAK
Gate current
10mA
Max. forward impulse current
46A
Features of semiconductor devices
sensitive gate
Mounting
SMD
Kind of package
tube
Gross weight0.3 g
Certificates
See other products in this category: Triacs LITTELFUSE,
*
Q4004D3TP
663 in TME stock
Net price for quantities from 1 pcs - 1.99 USDGross price for quantities from 1 pcs - 1.99 USD
Net price for quantities from 10 pcs - 1.29 USDGross price for quantities from 10 pcs - 1.29 USD
Net price for quantities from 75 pcs - 0.99 USDGross price for quantities from 75 pcs - 0.99 USD
Net price for quantities from 750 pcs - 0.73 USDGross price for quantities from 750 pcs - 0.73 USD
Net price for quantities from 1500 pcs - 0.68 USDGross price for quantities from 1500 pcs - 0.68 USD
Net price for quantities from 2250 pcs - 0.64 USDGross price for quantities from 2250 pcs - 0.64 USD
Net price for quantities from 5250 pcs - 0.63 USDGross price for quantities from 5250 pcs - 0.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 75 pcsCardboard = 750 pcs