+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Q4010LTTP

Triac; 400V; 10A; TO220ABIns; Ifsm: 100A; internally triggered

Manufacturer: LITTELFUSE

Manufacturer part number:
Q4010LTTP
TME Symbol:
Q4010LTTP-LF

Specification

Manufacturer
LITTELFUSE
Type of thyristor
triac
Max. off-state voltage
0.4kV
Max. load current
10A
Case
TO220ABIns
Max. forward impulse current
100A
Features of semiconductor devices
internally triggered
Mounting
THT
Kind of package
tube
Gross weight2 g
Certificates
See other products in this category: Triacs LITTELFUSE,
*
Q4010LTTP
0 in TME stock
Net price for quantities from 1 pcs - 3.27 USDGross price for quantities from 1 pcs - 3.27 USD
Net price for quantities from 10 pcs - 2.34 USDGross price for quantities from 10 pcs - 2.34 USD
Net price for quantities from 25 pcs - 1.98 USDGross price for quantities from 25 pcs - 1.98 USD
Net price for quantities from 50 pcs - 1.76 USDGross price for quantities from 50 pcs - 1.76 USD
Net price for quantities from 100 pcs - 1.67 USDGross price for quantities from 100 pcs - 1.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.