+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Q401E4

Triac; 400V; 1A; TO92; Igt: 25mA; Ifsm: 16.7A; glass passivated


Manufacturer: LITTELFUSE

Manufacturer part number:
Q401E4
TME Symbol:
Q401E4-LF

Specification

Manufacturer
LITTELFUSE
Type of thyristor
triac
Max. off-state voltage
0.4kV
Max. load current
1A
Case
TO92
Gate current
25mA
Max. forward impulse current
16.7A
Features of semiconductor devices
glass passivated
Mounting
THT
Kind of package
bulk
Gross weight0.187 g
Certificates
See other products in this category: Triacs LITTELFUSE,
*
Q401E4
1867 in TME stock
Net price for quantities from 1 pcs - 1.11 USDGross price for quantities from 1 pcs - 1.11 USD
Net price for quantities from 10 pcs - 0.76 USDGross price for quantities from 10 pcs - 0.76 USD
Net price for quantities from 100 pcs - 0.59 USDGross price for quantities from 100 pcs - 0.59 USD
Net price for quantities from 250 pcs - 0.54 USDGross price for quantities from 250 pcs - 0.54 USD
Net price for quantities from 500 pcs - 0.50 USDGross price for quantities from 500 pcs - 0.50 USD
Net price for quantities from 1000 pcs - 0.46 USDGross price for quantities from 1000 pcs - 0.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerBag = 1 000 pcsCardboard = 2 000 pcs