+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Q6015L5

Triac; 600V; 15A; Igt: 50mA; TO220ABIns; tube

Manufacturer: LITTELFUSE

Manufacturer part number:
Q6015L5
TME Symbol:
Q6015L5

Specification

Manufacturer
LITTELFUSE
Typ of triac
standard
Max. off-state voltage
0.6kV
Max. load current
15A
Gate current
50mA
Case
TO220ABIns
Mounting
THT
Kind of package
tube
Gross weight2.408 g
Certificates
See other products in this category: Triacs LITTELFUSE
*
Q6015L5
Product withdrawn from the offer
Use the specification table below to search for similar products